395-057-540-104

Heilind Number:EDA395-057-540-104
Manufacturer:EDAC
Manufacturer Number:395-057-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 57 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy, you can count on superior conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suited for various environments. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential component.