395-057-540-404

Heilind Number:EDA395-057-540-404
Manufacturer:EDAC
Manufacturer Number:395-057-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 57 positions in a single row, it ensures seamless data transfer and power supply. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable operation in a wide temperature range from -40 to 105°C. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission while maximizing board space. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Trust in this connector to optimize the performance of your electronic assemblies.