395-057-540-412

Heilind Number:EDA395-057-540-412
Manufacturer:EDAC
Manufacturer Number:395-057-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-540-412

Detailed Description

Enhance your device with the reliability and efficiency of this straight-mount Card Edge Connector. Designed for seamless board-to-board PCB connection, this black connector features 57 positions for optimal performance. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees secure and stable connectivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments.Upgrade your project with this high-quality connector, perfect for a variety of applications in the electronics industry.