395-057-540-488

Heilind Number:EDA395-057-540-488
Manufacturer:EDAC
Manufacturer Number:395-057-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-540-488

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions and a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built for durability and performance. Elevate your electronic assemblies with this essential component.