395-057-540-612

Heilind Number:EDA395-057-540-612
Manufacturer:EDAC
Manufacturer Number:395-057-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for efficiency and reliability. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is the perfect choice for maximizing your connectivity solutions. Trust in its quality and precision for seamless PCB integration.