395-057-541-101

Heilind Number:EDA395-057-541-101
Manufacturer:EDAC
Manufacturer Number:395-057-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 57 positions in a single row with a compact pitch of .1 inch, ensuring optimal connectivity in confined spaces. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inch facilitate easy installation and maintenance. Upgrade your connectivity solutions with this essential component.