395-057-541-102

Heilind Number:EDA395-057-541-102
Manufacturer:EDAC
Manufacturer Number:395-057-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-102

Detailed Description

Upgrade your PCB connections with our high-performance black Board to Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring optimal space utilization on your circuit board. The contact material, made of durable copper alloy, guarantees reliable conductivity for your applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector offers superior protection against heat and flame, making it ideal for a wide range of operating environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment and efficient signal transmission. Whether you're working in industrial settings or consumer electronics, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding projects. Elevate your connectivity solutions with this essential component.