395-057-541-103

Heilind Number:EDA395-057-541-103
Manufacturer:EDAC
Manufacturer Number:395-057-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-103

Detailed Description

Enhance connectivity within your electronic devices with our 57-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. Crafted with precision, it ensures reliable performance with its Copper Alloy contact material, facilitating smooth data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in challenging environments. Trust in the quality and efficiency of this connector to optimize your device's functionality.