395-057-541-108

Heilind Number:EDA395-057-541-108
Manufacturer:EDAC
Manufacturer Number:395-057-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-108

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient communication within your PCB setup. With an amperage of 3 A and operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environments. The housing, made of UL 94V-0 Thermoplastic Polyester, provides both durability and safety. Crafted with copper alloy contact material and a pitch of .1 in, it offers optimal conductivity and precision in data transmission. Its straight mount orientation and row spacing of .2 in make installation a breeze. Elevate your connectivity solutions with this essential component.