395-057-541-402

Heilind Number:EDA395-057-541-402
Manufacturer:EDAC
Manufacturer Number:395-057-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 57 positions in a single row, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Crafted from top-quality Copper Alloy, the contacts offer optimal conductivity. Suitable for a wide range of applications, this connector is a valuable addition to any PCB assembly, providing a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the highest standards of performance and durability. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.