395-057-541-407

Heilind Number:EDA395-057-541-407
Manufacturer:EDAC
Manufacturer Number:395-057-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, it offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality performance for your connectivity needs.