395-057-541-408

Heilind Number:EDA395-057-541-408
Manufacturer:EDAC
Manufacturer Number:395-057-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-408

Detailed Description

Upgrade your connectivity with our premium Black Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Trust in our connector for robust and high-performance board-to-board connections.