395-057-541-412

Heilind Number:EDA395-057-541-412
Manufacturer:EDAC
Manufacturer Number:395-057-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions in a single row, optimizing space efficiency on your board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is crafted from high-quality Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether you're working on a new project or upgrading existing systems, this connector, with its straight mount orientation, is the perfect solution for your PCB connectivity needs.