395-057-541-458

Heilind Number:EDA395-057-541-458
Manufacturer:EDAC
Manufacturer Number:395-057-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-458

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring 57 positions in a single row, this connector ensures seamless data transmission in your electronic devices. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in challenging environments. The copper alloy contact material and .1-inch pitch provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.