395-057-541-478

Heilind Number:EDA395-057-541-478
Manufacturer:EDAC
Manufacturer Number:395-057-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-478

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, featuring an amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With one row and 57 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this straight-mount orientation connector, a must-have in any electronic assembly project.