395-057-541-488

Heilind Number:EDA395-057-541-488
Manufacturer:EDAC
Manufacturer Number:395-057-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-488

Detailed Description

Enhance your PCB connections with this robust Board To Board PCB Connector. Designed for high-performance applications, this connector features 57 positions with a pitch of .1 inches, ensuring efficient data transmission. The straight mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in a wide operating temperature range from -40 to 105°C. With copper alloy contacts and a current rating of 3A, this connector offers secure and stable connectivity. Perfect for professionals in the electronics industry, this connector guarantees seamless integration and optimal performance. Elevate your PCB assembly with this essential component.