395-057-541-658

Heilind Number:EDA395-057-541-658
Manufacturer:EDAC
Manufacturer Number:395-057-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-541-658

Detailed Description

Enhance your PCB connectivity with this sleek and high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 57 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Elevate your device's performance with this essential component.