395-057-542-102

Heilind Number:EDA395-057-542-102
Manufacturer:EDAC
Manufacturer Number:395-057-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-542-102

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 57 positions, offering ample room for your electronic components. The black housing, composed of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are maintained in your connections. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.