395-057-542-112

Heilind Number:EDA395-057-542-112
Manufacturer:EDAC
Manufacturer Number:395-057-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-542-112

Detailed Description

Elevate your connection game with our cutting-edge 57-position Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The high-quality Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in our expertise to streamline your connections and elevate your PCB design.