395-057-542-403

Heilind Number:EDA395-057-542-403
Manufacturer:EDAC
Manufacturer Number:395-057-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-542-403

Detailed Description

Enhance your PCB connectivity with our rugged and reliable 57-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, ensures efficient and stable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections every time. Perfect for high-performance applications, this black connector with a 3A amperage rating is a must-have for any project requiring top-notch PCB connectivity.