395-057-542-404

Heilind Number:EDA395-057-542-404
Manufacturer:EDAC
Manufacturer Number:395-057-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 57 positions with a pitch of .1 inches, allowing for efficient data transfer. Its durable construction, with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensures reliable performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.