395-057-542-488

Heilind Number:EDA395-057-542-488
Manufacturer:EDAC
Manufacturer Number:395-057-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-542-488

Detailed Description

Elevate your PCB connections with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 57 positions, each meticulously crafted with copper alloy for optimal conductivity. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure mounting on your PCB. Trust in its 3A amperage and straight mount orientation for reliable power delivery. Perfect for professional setups or DIY projects, this connector is a must-have for any electronics enthusiast.