395-057-542-607

Heilind Number:EDA395-057-542-607
Manufacturer:EDAC
Manufacturer Number:395-057-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-542-607

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring optimal performance. With a single row layout and a spacing of .1 inch, this connector offers seamless integration onto your board. Boasting 57 positions, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.