395-057-544-101

Heilind Number:EDA395-057-544-101
Manufacturer:EDAC
Manufacturer Number:395-057-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring 57 positions in a single row, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Designed for straight mount orientation, it seamlessly integrates into your circuit board layout. Upgrade your connectivity solutions with this essential component.