395-057-544-102

Heilind Number:EDA395-057-544-102
Manufacturer:EDAC
Manufacturer Number:395-057-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-544-102

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless interconnection in electronic devices. With 57 positions in a single row, this connector enables efficient data transmission and power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable connectivity in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for assembly. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.