395-057-558-101

Heilind Number:EDA395-057-558-101
Manufacturer:EDAC
Manufacturer Number:395-057-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for precision and durability, it features 57 positions in a single row, ensuring seamless transmission in your electronic applications. The UL 94V-0 thermoplastic polyester housing guarantees reliability, even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for flexible installation, and with an amperage rating of 3A, it delivers efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.