395-057-558-104

Heilind Number:EDA395-057-558-104
Manufacturer:EDAC
Manufacturer Number:395-057-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-104

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With one row of 57 positions and a compact pitch of .1 inches, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. Its right-angle mount orientation and row spacing of .2 inches make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs.