395-057-558-107

Heilind Number:EDA395-057-558-107
Manufacturer:EDAC
Manufacturer Number:395-057-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 57 positions in a single row, offering ample space for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation and compact .1-inch pitch make installation effortless, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Elevate your electronics projects with this essential component for secure board-to-board connections.