395-057-558-158

Heilind Number:EDA395-057-558-158
Manufacturer:EDAC
Manufacturer Number:395-057-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-158

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a high amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The copper alloy contact material and 57 positions offer efficient signal transfer, while a pitch of 0.1in and row spacing of 0.2in provide precise connectivity. Its right-angle mount orientation adds versatility to installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connector solutions with this indispensable component.