395-057-558-188

Heilind Number:EDA395-057-558-188
Manufacturer:EDAC
Manufacturer Number:395-057-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-188

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector. With a sleek black finish, this connector offers reliable power transfer at 3 A amperage. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. Featuring 57 positions in a single row and a pitch of .1 inches, it facilitates seamless PCB integration. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a vital component for high-performance electronic systems. Elevate your connectivity solutions with this essential product.