395-057-558-404

Heilind Number:EDA395-057-558-404
Manufacturer:EDAC
Manufacturer Number:395-057-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-404

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient black Board To Board PCB Connector. With a low amperage of 3A, it ensures safe power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. Featuring 57 gold-plated copper alloy contacts in a single row layout with a pitch of .1 inches and row spacing of .2 inches, it's perfect for streamlined PCB assembly. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for professional use in industries such as telecommunications, automotive, and consumer electronics, this connector is a crucial component for seamless data and power transmission on your PCBs. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.