395-057-558-412

Heilind Number:EDA395-057-558-412
Manufacturer:EDAC
Manufacturer Number:395-057-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-412

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row configuration and a total of 57 positions, it offers ample room for your PCB connections. The right-angle mount orientation allows for efficient and space-saving installation. Each contact is meticulously crafted from copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.