395-057-558-458

Heilind Number:EDA395-057-558-458
Manufacturer:EDAC
Manufacturer Number:395-057-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a row spacing of .2 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any operating environment, from -40 to 105°C. With a sleek black finish and right-angle mount orientation, this connector not only delivers on functionality but also adds a professional touch to your PCB assemblies. Elevate your design with this essential component, perfect for a wide range of applications.