395-057-558-608

Heilind Number:EDA395-057-558-608
Manufacturer:EDAC
Manufacturer Number:395-057-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 57 positions in a single row, ensuring efficient transmission of power and data. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector facilitates secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate the functionality of your PCB setups with this essential component.