395-057-559-102

Heilind Number:EDA395-057-559-102
Manufacturer:EDAC
Manufacturer Number:395-057-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. With a sleek right-angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Featuring 57 positions in a single row, with a pitch of .1in and row spacing of .2in, it offers versatile and space-saving integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.