395-057-559-107

Heilind Number:EDA395-057-559-107
Manufacturer:EDAC
Manufacturer Number:395-057-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-559-107

Detailed Description

Elevate your PCB connectivity with this sleek and efficient 57-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and convenient right angle mount orientation, this connector offers easy and secure board-to-board connections. Perfect for a wide range of applications, it guarantees superior signal transmission and power delivery with an amperage rating of 3A. Trust in its high-quality construction and robust design to meet all your connectivity needs with precision and reliability.