395-057-559-404

Heilind Number:EDA395-057-559-404
Manufacturer:EDAC
Manufacturer Number:395-057-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-559-404

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features 57 positions with a single row layout, ensuring optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contact material and .1-inch pitch deliver efficient power transmission. Its right angle mount orientation and .2-inch row spacing offer convenient installation onto circuit boards. Elevate your electronics assembly with this essential component.