395-058-520-102

Heilind Number:EDA395-058-520-102
Manufacturer:EDAC
Manufacturer Number:395-058-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-102

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector, designed for seamless integration in various devices. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Featuring a single row with 58 copper alloy contacts, this connector ensures efficient power transfer with an amperage of 3A. Its straight mount orientation simplifies installation on PCBs, making it a reliable choice for your connectivity needs. Elevate the performance of your devices with this high-quality connector, a must-have in any electronics toolkit.