395-058-520-178

Heilind Number:EDA395-058-520-178
Manufacturer:EDAC
Manufacturer Number:395-058-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 58 positions with a single row layout and a narrow 0.1-inch pitch, perfect for compact designs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With contact material made of Copper Alloy, you can count on reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.