395-058-520-188

Heilind Number:EDA395-058-520-188
Manufacturer:EDAC
Manufacturer Number:395-058-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-188

Detailed Description

Enhance your connectivity with this cutting-edge black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 58 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. The contact material, made from high-quality Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic applications. Install it in a straight mount orientation to streamline your PCB connections. Elevate your connectivity game with this essential component.