395-058-520-212

Heilind Number:EDA395-058-520-212
Manufacturer:EDAC
Manufacturer Number:395-058-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 58 positions in two rows with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for applications where space is limited. Elevate your circuit design with this essential component, meeting the highest standards of durability and functionality.