395-058-520-288

Heilind Number:EDA395-058-520-288
Manufacturer:EDAC
Manufacturer Number:395-058-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-288

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for reliable performance, this black connector features 58 positions spread across 2 rows, allowing seamless data transfer. The contact material, made of durable copper alloy, ensures a secure connection, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating efficiently in temperature ranges from -40 to 105 °C, it's suitable for various environments. Choose this connector for high-speed and stable board-to-board connections in your electronic projects.