395-058-520-412

Heilind Number:EDA395-058-520-412
Manufacturer:EDAC
Manufacturer Number:395-058-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 58 positions, ensuring efficient data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity setup with this essential component.