395-058-520-488

Heilind Number:EDA395-058-520-488
Manufacturer:EDAC
Manufacturer Number:395-058-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component features 58 positions for seamless integration. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. With a low amperage of 3A, it's perfect for various applications. The contact material, Copper Alloy, guarantees reliable conductivity. A pitch of .1 inches and row spacing of .2 inches offer optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any setup. Trust in our connector for high-quality, efficient PCB connections.