395-058-520-588

Heilind Number:EDA395-058-520-588
Manufacturer:EDAC
Manufacturer Number:395-058-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 58-position Board To Board PCB Connector. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The Copper Alloy contacts guarantee efficient power transmission, while the 2-row configuration with a .1-inch pitch and .2-inch row spacing allows for secure and streamlined PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation further simplifies installation, making it a versatile solution for various projects. Upgrade your connectivity with this essential component.