395-058-520-603

Heilind Number:EDA395-058-520-603
Manufacturer:EDAC
Manufacturer Number:395-058-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-603

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 58 positions in a single row, allowing for efficient data transfer. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your PCB assembly needs. Upgrade your connectivity with this essential component.