395-058-520-608

Heilind Number:EDA395-058-520-608
Manufacturer:EDAC
Manufacturer Number:395-058-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-608

Detailed Description

Elevate your connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts 58 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is optimized for performance. Explore a new level of connectivity with this essential component for your electronic projects.