395-058-520-802

Heilind Number:EDA395-058-520-802
Manufacturer:EDAC
Manufacturer Number:395-058-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-802

Detailed Description

Enhance connectivity in your electronic devices with our Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches, it offers a total of 58 positions for efficient data transmission. The straight mount orientation and compact pitch of .2 inches allow for easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality. Trust in this high-quality connector for superior board-to-board connections in a variety of applications.