395-058-520-808

Heilind Number:EDA395-058-520-808
Manufacturer:EDAC
Manufacturer Number:395-058-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-520-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. With 58 positions and straight mount orientation, it's ideal for various PCB applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector ensures optimal functionality even in challenging environments. Upgrade your setup with this essential component and experience enhanced performance and durability.