D38999/40WB35SC L/C

Heilind Number:EDA395-058-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/40WB35SC L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/40WB35SC L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a single row layout with 58 positions, ensuring efficient and reliable data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances aesthetics but also offers superior protection. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfectly suited for a wide range of applications. Trust in our connector to deliver exceptional performance and durability for all your PCB design needs.